Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09322006228
Newark Part No.98Y6711
Product RangeHan C HMC Series
Your Part Number
Technical Datasheet
23 In Stock
| Quantity | Price |
|---|---|
| 1+ | $25.970 |
| 5+ | $24.450 |
| 10+ | $22.940 |
| 25+ | $21.840 |
| 50+ | $20.940 |
| 100+ | $20.440 |
Price for:Each
Minimum: 1
Multiple: 1
$25.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09322006228
Newark Part No.98Y6711
Product RangeHan C HMC Series
Technical Datasheet
Product RangeHan C HMC Series
Contact GenderSocket
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han C HMC Series
Wire Size AWG Max
10AWG
Current Rating
40A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability