Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.330 |
| 25+ | $91.440 |
| 50+ | $89.290 |
| 100+ | $86.700 |
| 250+ | $84.110 |
Price for:Each
Minimum: 1
Multiple: 1
$95.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09320123101Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 51AC2525 |
| Product Range | Han-Com |
| Technical Datasheet | |
| Product Range | Han-Com |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 14Contacts |
| No. of Contacts | 14 Contacts |
| Rectangular Shell Size | 16B |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Crimp Socket - Contacts Not Supplied |
| Wire Size AWG Max | - |
| Current Rating | 40A |
| Wire Size AWG Min | - |
| Contact Material | - |
| Contact Plating | - |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Han-Com |
|---|---|
| No. of Contacts | 14Contacts |
| Rectangular Shell Size | 16B |
| Heavy Duty Contact Type | Crimp Socket - Contacts Not Supplied |
| Current Rating | 40A |
| Contact Material | - |
| RoHS Phthalates Compliant | To Be Advised |
| Heavy Duty Connector Type | Insert |
|---|---|
| No. of Contacts | 14 Contacts |
| Gender | Receptacle |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| Contact Plating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 09320123101
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

