Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09320006105Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B2190
Product RangeHan C Series
Your Part Number
841 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $4.070 |
| 25+ | $3.760 |
| 50+ | $3.500 |
| 100+ | $3.290 |
| 250+ | $3.090 |
| 500+ | $2.920 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320006105Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B2190
Product RangeHan C Series
Technical Datasheet
Product RangeHan C Series
Contact GenderPin
Wire Size AWG Max14AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 32 000 6105 is a Han C Male Crimp Contact, made of copper alloy with silver plated finish. 2.5mm² wire cross section area, 13mm stripping length.
- 9mm Stripping length
Applications
Industrial
Technical Specifications
Product Range
Han C Series
Wire Size AWG Max
14AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Wire Size AWG Min
14AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09320006105
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
