Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.730 |
| 5+ | $65.110 |
| 10+ | $61.900 |
| 25+ | $60.480 |
| 50+ | $59.270 |
Price for:Each
Minimum: 1
Multiple: 1
$68.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09310062611Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2521
Product RangeHan HsB
Technical Datasheet
Product RangeHan HsB
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size32B
Heavy Duty Contact TypeScrew Pin
Current Rating35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han HsB
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
35A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
32B
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

