Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300241230Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97H1962
Product RangeHan B Series
Your Part Number
304 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.000 |
| 5+ | $38.790 |
| 10+ | $36.580 |
| 25+ | $34.290 |
| 50+ | $32.660 |
| 100+ | $31.100 |
Price for:Each
Minimum: 1
Multiple: 1
$41.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300241230Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97H1962
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan 24B
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Han 24B
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
24B
Product Range
Han B Series
Technical Docs (3)
Alternatives for 09300241230
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
