Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300240521Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98B6193
Product RangeHan B Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.240 |
| 5+ | $43.720 |
| 10+ | $41.200 |
| 25+ | $39.170 |
| 50+ | $37.640 |
Price for:Each
Minimum: 1
Multiple: 1
$46.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300240521Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98B6193
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan 24B, Double Lever
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300240521 is a Han B® Side Entry Hood with polycarbonate + stainless steel double locking lever, size-24B, RAL7037 (gray) powder-coated die-cast aluminum body.
- IP65 Protection rating
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
24B
Product Range
Han B Series
Connector Body Material
Aluminum Body
Locking Type
2 Lever
For Use With
Han 24B, Double Lever
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09300240521
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
