Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300161520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F9648
Product RangeHan B Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.070 |
| 5+ | $22.910 |
| 10+ | $21.740 |
| 25+ | $20.750 |
| 50+ | $20.000 |
| 100+ | $19.050 |
Price for:Each
Minimum: 1
Multiple: 1
$24.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300161520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91F9648
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B, Double Lever
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300161520 is a Han B® Side Entry Hood with polycarbonate + stainless steel double locking lever, size-16B, RAL7037 (gray) powder-coated die-cast aluminum body.
- IP65 Protection rating
- -40 to 125°C Temperature range
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
Product Range
Han B Series
Cable Exit Angle
90°
Locking Type
2 Lever
For Use With
Han 16B, Double Lever
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09300161520
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
