Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09300161230
Newark Part No.97H1958
Product RangeHan B Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.370 |
| 5+ | $40.210 |
| 10+ | $37.050 |
| 25+ | $34.730 |
| 50+ | $33.070 |
| 100+ | $31.390 |
Price for:Each
Minimum: 1
Multiple: 1
$43.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300161230
Newark Part No.97H1958
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300161230 is a Han B side entry Surface Mounted Housing for 16B series industrial connectors. Double locking lever and low construction. Aluminum die cast housing with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Han 16B
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
Product Range
Han B Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate