New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Heavy Duty Connectors & Components
                                                                                                  4. Heavy Duty Hoods / Housings / Bases
                                                                                                  Print Page

                                                                                                  09300101421

                                                                                                  Heavy Duty Connector, PG16 Top Entry, 4 Pegs, Low Profile, Hood, Top Entry, Aluminum Body, 2 Lever

                                                                                                  Date/Lot Code

                                                                                                  HARTING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HARTING 09300101421
                                                                                                  ManufacturerHARTING
                                                                                                  Manufacturer Part No09300101421
                                                                                                  Newark Part No.97H1938
                                                                                                  Product RangeHan B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$18.860
                                                                                                  5+$18.100
                                                                                                  10+$17.340
                                                                                                  25+$16.220
                                                                                                  50+$15.360
                                                                                                  100+$14.520
                                                                                                  250+$13.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $18.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HARTING
                                                                                                  ManufacturerHARTING
                                                                                                  Manufacturer Part No09300101421
                                                                                                  Newark Part No.97H1938
                                                                                                  Product RangeHan B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Heavy Duty Connector TypeHood, Top Entry
                                                                                                  Connector Body MaterialAluminum Body
                                                                                                  Cable Exit Angle180°
                                                                                                  Locking Type2 Lever
                                                                                                  Rectangular Shell Size10B
                                                                                                  For Use WithHan 10B, Double Lever
                                                                                                  Product RangeHan B Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 09300101421 is a Connector Hood made of gray RAL 7037 aluminum die-cast with powder-coated surface. It comes with a polycarbonate/stainless steel double locking lever and NBR seal. The connector hood is suitable for use with the Han® B series.

                                                                                                  • Double locking lever
                                                                                                  • Top cable entry (PG 16)
                                                                                                  • UL94V-0 Flammability rated locking lever
                                                                                                  • NEMA type 4/4X/12 Protection class
                                                                                                  • IP65 Protection rating
                                                                                                  • -40 to 125°C Temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Heavy Duty Connector Type

                                                                                                  Hood, Top Entry

                                                                                                  Cable Exit Angle

                                                                                                  180°

                                                                                                  Rectangular Shell Size

                                                                                                  10B

                                                                                                  Product Range

                                                                                                  Han B Series

                                                                                                  Connector Body Material

                                                                                                  Aluminum Body

                                                                                                  Locking Type

                                                                                                  2 Lever

                                                                                                  For Use With

                                                                                                  Han 10B, Double Lever

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.