Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09300100305
Newark Part No.97H1954
Product RangeHan B Series
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.49 |
| 5+ | $34.12 |
| 10+ | $31.75 |
| 25+ | $30.16 |
| 50+ | $28.90 |
| 100+ | $27.78 |
Price for:Each
Minimum: 1
Multiple: 1
$36.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300100305
Newark Part No.97H1954
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHan 10B
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 10B
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
10B
Product Range
Han B Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability