Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300062296Copy
Newark Part No.04C8568
Product RangeHan B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.350 |
| 5+ | $72.720 |
| 10+ | $67.080 |
| 25+ | $62.880 |
| 50+ | $59.730 |
Price for:Each
Minimum: 1
Multiple: 1
$78.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300062296Copy
Newark Part No.04C8568
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Side Entry
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan 6B Hoods & Inserts
Product RangeHan B Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Side Entry
Locking Type
1 Lever
For Use With
Han 6B Hoods & Inserts
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
Han B Series
Technical Docs (3)
Alternatives for 09300062296
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
