Print Page
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 10+ | $11.330 |
| 25+ | $10.590 |
| 50+ | $9.910 |
| 100+ | $9.370 |
| 250+ | $8.890 |
| 500+ | $8.450 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09272326801.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31M6817
Product RangeType 2Q
Technical Datasheet
Product RangeType 2Q
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type 2Q
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09272326801.
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

