Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.470 |
| 5+ | $40.480 |
| 10+ | $38.700 |
| 25+ | $37.110 |
| 50+ | $35.520 |
| 100+ | $34.130 |
Price for:Each
Minimum: 1
Multiple: 1
$42.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09212643101Copy
Newark Part No.22AC5071
Product RangeHan D HMC
Technical Datasheet
Product RangeHan D HMC
Heavy Duty Connector TypeInsert
No. of Contacts64+PE Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han D HMC
No. of Contacts
64+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

