Print Page
09210403101
Heavy Duty Connector, 40+PE, Less Contacts, Han D Series, Insert, 41 Contacts, 16B, Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09210403101Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 91B0400 |
| Product Range | Han D Series |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.650 |
| 5+ | $24.860 |
| 10+ | $23.070 |
| 25+ | $21.800 |
| 50+ | $20.870 |
| 100+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$26.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09210403101Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 91B0400 |
| Product Range | Han D Series |
| Technical Datasheet | |
| Product Range | Han D Series |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 41Contacts |
| No. of Contacts | 41 Contacts |
| Rectangular Shell Size | 16B |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Crimp Socket - Contacts Not Supplied |
| Current Rating | 10A |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09210403101 is a 40-position Han D Female Insert Crimp for 16B series connectors. 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polyamide, RAL 7032 (light grey) color.
- UL94HB Flammability rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Product Range | Han D Series |
|---|---|
| No. of Contacts | 41Contacts |
| Rectangular Shell Size | 16B |
| Heavy Duty Contact Type | Crimp Socket - Contacts Not Supplied |
| SVHC | No SVHC (25-Jun-2025) |
| Heavy Duty Connector Type | Insert |
|---|---|
| No. of Contacts | 41 Contacts |
| Gender | Receptacle |
| Current Rating | 10A |
Technical Docs (3)
Alternatives for 09210403101
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
