Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09210153101Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 80K6209 |
| Product Range | Heavy-Duty Han Series |
| Your Part Number | |
| Technical Datasheet |
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.060 |
| 5+ | $21.170 |
| 10+ | $20.280 |
| 25+ | $19.170 |
| 50+ | $18.370 |
| 100+ | $17.610 |
Price for:Each
Minimum: 1
Multiple: 1
$22.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09210153101Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 80K6209 |
| Product Range | Heavy-Duty Han Series |
| Technical Datasheet | |
| Product Range | Heavy-Duty Han Series |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 15+PE Contacts |
| Rectangular Shell Size | 10A |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Crimp Socket |
| Current Rating | 10A |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09210153101 is a 15-position Han D Female Insert Crimp for 10A series connectors. 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polyamide, RAL 7032 (light grey) color.
- UL94HB Flammability rating
Applications
Industrial
Technical Specifications
| Product Range | Heavy-Duty Han Series |
|---|---|
| No. of Contacts | 15+PE Contacts |
| Gender | Receptacle |
| Current Rating | 10A |
| Heavy Duty Connector Type | Insert |
|---|---|
| Rectangular Shell Size | 10A |
| Heavy Duty Contact Type | Crimp Socket |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 09210153101
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
