Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200320301Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 81C7955 |
| Product Range | Han A Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.770 |
| 5+ | $34.850 |
| 10+ | $32.920 |
| 25+ | $31.270 |
| 50+ | $30.020 |
| 100+ | $28.690 |
Price for:Each
Minimum: 1
Multiple: 1
$36.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200320301Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 81C7955 |
| Product Range | Han A Series |
| Technical Datasheet | |
| Heavy Duty Connector Type | Base, Bulkhead Mount |
| Connector Body Material | Aluminum Body |
| Locking Type | 2 Lever |
| Rectangular Shell Size | 32A |
| For Use With | Han 32A, Dual Lever |
| Product Range | Han A Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09200320301 is a Han A Bulkhead Mounted Housing for 32A series connectors. Double locking lever panel base and low construction. Made of aluminum die cast, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
| Heavy Duty Connector Type | Base, Bulkhead Mount |
|---|---|
| Locking Type | 2 Lever |
| For Use With | Han 32A, Dual Lever |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | Aluminum Body |
|---|---|
| Rectangular Shell Size | 32A |
| Product Range | Han A Series |
Alternatives for 09200320301
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
