Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200163111Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 90B9139 |
| Product Range | Han A Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.610 |
| 5+ | $38.290 |
| 10+ | $35.970 |
| 25+ | $33.190 |
| 50+ | $31.800 |
| 100+ | $30.490 |
Price for:Each
Minimum: 1
Multiple: 1
$40.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200163111Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 90B9139 |
| Product Range | Han A Series |
| Technical Datasheet | |
| Product Range | Han A Series |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 32 Contacts |
| Rectangular Shell Size | 32A |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Crimp Socket - Contacts Not Supplied |
| Current Rating | 16A |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 09200163111
1 Product Found
Technical Specifications
| Product Range | Han A Series |
|---|---|
| No. of Contacts | 32 Contacts |
| Gender | Receptacle |
| Current Rating | 16A |
| Heavy Duty Connector Type | Insert |
|---|---|
| Rectangular Shell Size | 32A |
| Heavy Duty Contact Type | Crimp Socket - Contacts Not Supplied |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
