Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200162691Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60M5859 |
| Product Range | Han-A Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $367.090 |
| 5+ | $347.880 |
| 10+ | $328.670 |
Price for:Each
Minimum: 1
Multiple: 1
$367.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200162691Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60M5859 |
| Product Range | Han-A Series |
| Technical Datasheet | |
| Product Range | Han-A Series |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 16+PE Contacts |
| Rectangular Shell Size | 16A |
| Gender | Plug(View Associated Connectors) |
| Heavy Duty Contact Type | Screw Pin |
| Current Rating | 16A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Han-A Series |
|---|---|
| No. of Contacts | 16+PE Contacts |
| Gender | Plug |
| Current Rating | 16A |
| Heavy Duty Connector Type | Insert |
|---|---|
| Rectangular Shell Size | 16A |
| Heavy Duty Contact Type | Screw Pin |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
