Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200160540Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04C8378
Product RangeHan A Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.010 |
| 5+ | $35.850 |
| 10+ | $32.690 |
| 25+ | $32.570 |
| 50+ | $32.450 |
| 100+ | $29.720 |
Price for:Each
Minimum: 1
Multiple: 1
$39.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200160540Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04C8378
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHarting Han A Series Heavy Duty Connectors
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Harting Han A Series Heavy Duty Connectors
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
16A
Product Range
Han A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
