Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.330 |
| 5+ | $46.830 |
| 10+ | $44.330 |
| 25+ | $43.760 |
| 50+ | $42.590 |
| 100+ | $38.880 |
Price for:Each
Minimum: 1
Multiple: 1
$49.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200105425
Newark Part No.04C8364
Technical Datasheet
For Use WithStandard Hoods/Housings
Accessory TypeProtection Cover
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 9200105425 is a Protection Cover for Han A® size 10A housings. This cover comes with a polycarbonate + stainless steel single locking lever.
- Locking lever UL94V-0 flammability rating
- NEMA type 4/4X/12 Protection
- IP65 Protection
Applications
Industrial
Technical Specifications
For Use With
Standard Hoods/Housings
Connector Body Material
Metal Body
SVHC
No SVHC (08-Jul-2021)
Accessory Type
Protection Cover
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
