Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200103101Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 04C8359 |
| Product Range | Han A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.280 |
| 10+ | $25.930 |
| 25+ | $25.020 |
| 50+ | $23.580 |
| 100+ | $22.800 |
| 250+ | $21.760 |
Price for:Each
Minimum: 1
Multiple: 1
$28.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200103101Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 04C8359 |
| Product Range | Han A Series |
| Technical Datasheet | |
| Product Range | Han A Series |
| No. of Contacts | 11Contacts |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 11 Contacts |
| Rectangular Shell Size | 10A |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Crimp Socket - Contacts Not Supplied |
| Current Rating | 16A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Han A Series |
|---|---|
| Heavy Duty Connector Type | Insert |
| Rectangular Shell Size | 10A |
| Heavy Duty Contact Type | Crimp Socket - Contacts Not Supplied |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Contacts | 11Contacts |
|---|---|
| No. of Contacts | 11 Contacts |
| Gender | Receptacle |
| Current Rating | 16A |
Technical Docs (3)
Alternatives for 09200103101
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
