Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200042733Copy
Newark Part No.05J4314
Product RangeB41456 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerHARTING
Manufacturer Part No09200042733Copy
Newark Part No.05J4314
Product RangeB41456 Series
Technical Datasheet
Product RangeB41456 Series
Capacitance10000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product Diameter35.7mm
Product Height55.7mm
Lead Spacing12.7mm
ESR0.019ohm
Ripple Current6.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
The Epcos B41456 series are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200μF to 680000μF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.
- High ripple current capability
- Rated voltage range from 16VDC to 100VDC
- ±20% tolerance
- Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
- Endurance is 12000h at 85°C
- Operating temperature range -40°C to 85°C
Technical Specifications
Product Range
B41456 Series
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Diameter
35.7mm
Lead Spacing
12.7mm
Ripple Current
6.3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Height
55.7mm
ESR
0.019ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
