Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200032734Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 44W9953 |
| Product Range | Han A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.160 |
| 20+ | $17.180 |
| 50+ | $16.170 |
| 100+ | $15.510 |
| 250+ | $14.680 |
Price for:Each
Minimum: 10
Multiple: 10
$181.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200032734Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 44W9953 |
| Product Range | Han A Series |
| Technical Datasheet | |
| Product Range | Han A Series |
| No. of Contacts | 3Contacts |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 3 Contacts |
| Rectangular Shell Size | 3A |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Push Lock Socket |
| Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | Han A Series |
|---|---|
| Heavy Duty Connector Type | Insert |
| Rectangular Shell Size | 3A |
| Heavy Duty Contact Type | Push Lock Socket |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Contacts | 3Contacts |
|---|---|
| No. of Contacts | 3 Contacts |
| Gender | Receptacle |
| Current Rating | 10A |
| Contact Plating | Silver Plated Contacts |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
