Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200031252Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04C8322
Product RangeHan A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $19.570 |
| 25+ | $17.840 |
| 50+ | $17.410 |
| 100+ | $15.600 |
| 250+ | $14.650 |
| 500+ | $14.400 |
Price for:Each
Minimum: 10
Multiple: 10
$195.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200031252Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04C8322
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han Series Heavy Duty Connectors
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Harting Han Series Heavy Duty Connectors
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A Series
Technical Docs (2)
Alternatives for 09200031252
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
