Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200030102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04C8302
Product RangeHan A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.390 |
| 25+ | $18.890 |
| 50+ | $17.640 |
| 100+ | $16.810 |
| 250+ | $15.560 |
| 500+ | $14.560 |
| 1000+ | $13.560 |
Price for:Each
Minimum: 10
Multiple: 10
$193.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200030102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04C8302
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Cable Mount
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A Hoods & Inserts
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09200030102 is a gray Screw Mounting Housing made of die-cast zinc with powder-coated finish. The connector base comes with a NBR seal and zinc-plated steel double locking lever.
- Top cable entry
- IP67 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Base, Cable Mount
Locking Type
1 Lever
For Use With
Han 3A Hoods & Inserts
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
