Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerHARTING
Manufacturer Part No09200009918Copy
Newark Part No.43W6461
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTPM10
Kit Application TypePower Management
Application Sub TypeEnergy Meter
Kit ContentsEval Board STPM10
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board STPM10
SVHC
To Be Advised
Silicon Core Number
STPM10
Application Sub Type
Energy Meter
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
