Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09185646329Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16F5208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.060 |
| 100+ | $8.670 |
| 250+ | $7.900 |
| 500+ | $7.510 |
| 1000+ | $6.690 |
Price for:Each
Minimum: 50
Multiple: 50
$453.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185646329Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16F5208
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range-
No. of Contacts64Contacts
Connector MountingCable Mount, Through Hole Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9185646329 is a 64-position 2-row low-profile Straight Header with press-in termination.
Applications
Industrial
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
Product Range
-
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
-
Contact Gender
-
No. of Rows
2 Row
No. of Contacts
64Contacts
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
