Print Page
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $6.920 |
| 25+ | $6.910 |
| 50+ | $6.900 |
| 100+ | $6.460 |
| 250+ | $6.020 |
| 500+ | $5.730 |
Price for:Each
Minimum: 10
Multiple: 10
$69.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09185606813
Newark Part No.92Y4145
Product RangeSEK 18
Technical Datasheet
No. of Contacts60Contacts
Contact Termination TypeIDC / IDT
Product RangeSEK 18
Connector MountingCable Mount
Contact Plating-
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Contacts
60Contacts
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
SEK 18
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate