Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09185606329Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16F5207
Product RangeSEK 18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.260 |
| 100+ | $12.690 |
| 250+ | $11.550 |
| 500+ | $10.980 |
| 1000+ | $9.790 |
Price for:Each
Minimum: 50
Multiple: 50
$663.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185606329Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16F5207
Product RangeSEK 18 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeSEK 18 Series
No. of Contacts60Contacts
Connector MountingCable Mount, Through Hole Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
Product Range
SEK 18 Series
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
-
Contact Gender
-
No. of Rows
2 Row
No. of Contacts
60Contacts
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
