Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09185407813Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93C6663
Product RangeSEK 18 Series
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $3.940 |
| 25+ | $3.800 |
| 50+ | $3.660 |
| 100+ | $3.160 |
| 250+ | $3.010 |
| 500+ | $2.860 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185407813Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93C6663
Product RangeSEK 18 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEK 18 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09185407813
6 Products Found
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
SEK 18 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
