Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09185266803
Newark Part No.93C6470
Product RangeSEK Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.740 |
| 25+ | $2.620 |
| 50+ | $2.500 |
| 100+ | $2.380 |
| 250+ | $2.270 |
| 500+ | $2.160 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185266803
Newark Part No.93C6470
Product RangeSEK Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeSEK Series
No. of Contacts26Contacts
Connector MountingCable Mount, Through Hole Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
Product Range
SEK Series
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
-
Contact Gender
-
No. of Rows
2 Row
No. of Contacts
26Contacts
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability