Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09185207803Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93C6416
Product RangeSEK Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.040 |
| 25+ | $1.850 |
| 50+ | $1.790 |
| 100+ | $1.730 |
| 250+ | $1.660 |
| 500+ | $1.580 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185207803Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93C6416
Product RangeSEK Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
Product RangeSEK Series
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount, Through Hole Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09185207803
7 Products Found
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
-
Contact Gender
-
Product Range
SEK Series
No. of Contacts
20Contacts
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
