Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09185166804
Newark Part No.93C6307
Product RangeSEK 18 Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.650 | $0.365 |
| 10+ | $2.310 | $0.365 |
| 50+ | $2.150 | $0.365 |
| 100+ | $1.990 | $0.365 |
| 250+ | $1.910 | $0.365 |
| 500+ | $1.820 | $0.365 |
| 1000+ | $1.710 | $0.365 |
| 2500+ | $1.680 | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185166804
Newark Part No.93C6307
Product RangeSEK 18 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeSEK 18 Series
No. of Contacts16Contacts
Connector MountingCable Mount, Through Hole Mount
Contact Plating-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
Product Range
SEK 18 Series
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
Copper Alloy
Contact Gender
-
No. of Rows
2 Row
No. of Contacts
16Contacts
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
