Print Page
09160243101
Heavy Duty Connector, 24+PE, Less Contacts, Han DD Series, Module, 25 Contacts, 6B, Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09160243101Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 73C4697 |
| Product Range | Han DD Series |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.980 |
| 5+ | $33.570 |
| 10+ | $31.160 |
| 25+ | $29.460 |
| 50+ | $28.240 |
| 100+ | $27.070 |
Price for:Each
Minimum: 1
Multiple: 1
$35.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09160243101Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 73C4697 |
| Product Range | Han DD Series |
| Technical Datasheet | |
| Product Range | Han DD Series |
| No. of Contacts | 25Contacts |
| Heavy Duty Connector Type | Module |
| No. of Contacts | 25 Contacts |
| Rectangular Shell Size | 6B |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Crimp Socket - Contacts Not Supplied |
| Current Rating | 10A |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09160243101 is a 24-way 6-row Han® Rectangular Insert with crimp termination, female type, RAL 7032 (light grey) polycarbonate construction, 0.14 to 2.5mm² wire cross-section.
- ≥500-cycle Durability (mating)
- ≥10Ω Insulation resistance
- 10A Current rating
- 250V Rated voltage
- 4kV Rated impulse voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Product Range | Han DD Series |
|---|---|
| Heavy Duty Connector Type | Module |
| Rectangular Shell Size | 6B |
| Heavy Duty Contact Type | Crimp Socket - Contacts Not Supplied |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Contacts | 25Contacts |
|---|---|
| No. of Contacts | 25 Contacts |
| Gender | Receptacle |
| Current Rating | 10A |
Alternatives for 09160243101
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
