Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.590 |
| 5+ | $23.980 |
| 10+ | $23.380 |
| 25+ | $22.770 |
| 50+ | $22.170 |
| 100+ | $21.760 |
Price for:Each
Minimum: 1
Multiple: 1
$24.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09155130901
Newark Part No.70AH4146
Product RangeHan F+B
Technical Datasheet
Heavy Duty Connector TypeHood
Connector Body MaterialPP (Polypropylene) Body
Locking TypeScrew
Rectangular Shell Size-
For Use WithHarting Han F+B Series Heavy Duty Inserts
Product RangeHan F+B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
Screw
For Use With
Harting Han F+B Series Heavy Duty Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PP (Polypropylene) Body
Rectangular Shell Size
-
Product Range
Han F+B
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate