Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09152006122
Newark Part No.67X7455
Product RangeHan D HMC Series
Your Part Number
18 In Stock
80 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $4.530 |
| 25+ | $4.150 |
| 50+ | $4.010 |
| 100+ | $3.860 |
| 250+ | $3.650 |
| 500+ | $3.450 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09152006122
Newark Part No.67X7455
Product RangeHan D HMC Series
Technical Datasheet
Product RangeHan D HMC Series
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9152006122 is a Han D HMC male Crimp Contact made of copper alloy with HMC gold-plated finish. It accepts 18AWG wire.
- 8mm Stripping length
- ≤3mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han D HMC Series
Wire Size AWG Max
18AWG
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Alternatives for 09152006122
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
