Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09151173001
Newark Part No.37AC1894
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 10+ | $11.830 |
| 25+ | $10.940 |
| 50+ | $10.450 |
| 100+ | $10.010 |
| 250+ | $9.130 |
| 500+ | $8.680 |
| 1000+ | $7.750 |
Price for:Each
Minimum: 5
Multiple: 5
$61.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151173001
Newark Part No.37AC1894
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Positions17 Positions
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting Han Series M23 Sensor Housing Connectors
Connector Shell SizeM23
Contact Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Contact Gender
Pin
Contact Plating
-
Connector Shell Size
M23
SVHC
No SVHC (08-Jul-2021)
No. of Positions
17 Positions
Contact Termination Type
Crimp
For Use With
Harting Han Series M23 Sensor Housing Connectors
Contact Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
