Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09151172703
Newark Part No.07AH5566
Product RangeHan Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.630 |
| 10+ | $65.110 |
| 25+ | $62.960 |
| 50+ | $59.580 |
| 100+ | $57.730 |
| 250+ | $55.280 |
Price for:Each
Minimum: 5
Multiple: 5
$353.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151172703
Newark Part No.07AH5566
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Positions17 Positions
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
For Use WithHarting Han Series 09151000301, 09151000302, 09151000305, 09151000306 & 09151000307 Sensor Housings
Connector Shell SizeM23
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Contact Termination Type
Through Hole
For Use With
Harting Han Series 09151000301, 09151000302, 09151000305, 09151000306 & 09151000307 Sensor Housings
Contact Material
Copper Alloy
No. of Positions
17 Positions
Contact Plating
Gold Plated Contacts
Connector Shell Size
M23
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate