Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09151122712Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07AH5560
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.390 |
| 10+ | $31.140 |
| 25+ | $28.490 |
| 50+ | $27.830 |
| 100+ | $25.040 |
| 250+ | $23.590 |
| 500+ | $23.190 |
Price for:Each
Minimum: 5
Multiple: 5
$166.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151122712Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07AH5560
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Positions12 Positions
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithHarting Han Series M23 Sensor Housing Connectors
Connector Shell SizeM23
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
M23
SVHC
No SVHC (25-Jun-2025)
No. of Positions
12 Positions
Contact Termination Type
Solder
For Use With
Harting Han Series M23 Sensor Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
