Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $5.700 |
| 25+ | $5.280 |
| 50+ | $4.930 |
| 100+ | $4.640 |
| 250+ | $4.380 |
| 500+ | $4.130 |
| 1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151073101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43AC0492
Product RangeHan M23
Technical Datasheet
Product RangeHan M23
No. of Contacts7Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting Han M23 Series Circular Housings
Insert Arrangement-
Connector Shell SizeM23
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han M23
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
7Contacts
Contact Termination Type
Crimp
For Use With
Harting Han M23 Series Circular Housings
Connector Shell Size
M23
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

