Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09151006121Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.37AC1880
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.830 |
| 250+ | $2.600 |
| 500+ | $2.420 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 100
Multiple: 100
$283.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151006121Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.37AC1880
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min19AWG
For Use WithHarting Han Series M23 Sensor Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Harting Han Series M23 Sensor Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
