Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09151000302Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC1857
Product RangeHan M23 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.570 |
| 5+ | $36.970 |
| 10+ | $34.370 |
| 25+ | $33.120 |
| 50+ | $31.870 |
| 100+ | $30.980 |
Price for:Each
Minimum: 1
Multiple: 1
$39.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151000302Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC1857
Product RangeHan M23 Series
Technical Datasheet
Product RangeHan M23 Series
Shell Type-
For Use WithHarting Han M23 Series Circular Inserts
Connector Body MaterialBrass Body
Connector Shell SizeM23
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han M23 Series
For Use With
Harting Han M23 Series Circular Inserts
Connector Shell Size
M23
Shell Type
-
Connector Body Material
Brass Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
