Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150006121Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94B9219
Product RangeHan D Series
Your Part Number
660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 200+ | $3.020 |
| 500+ | $2.870 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006121Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94B9219
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderPin
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Product Overview
The 09150006121 is a Han D Male Crimp Contact, 1.5mm² wire cross section area, made of copper alloy with gold plated finish.
- 8mm Stripping length
Applications
Industrial
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Min
16AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 09150006121
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
