Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09142160303
Newark Part No.75Y8033
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.520 |
| 10+ | $60.160 |
| 25+ | $58.070 |
| 50+ | $54.800 |
| 100+ | $53.010 |
| 250+ | $50.630 |
Price for:Each
Minimum: 2
Multiple: 2
$131.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09142160303
Newark Part No.75Y8033
Technical Datasheet
Accessory TypeHinged Frame
For Use WithHarting Han-Modular Size 16B 4 Module
Product Range-
SVHCLead
Product Overview
The 09142160303 from Harting is a 16B size Han-Modular® hinged frame HMC (High Mating Cycles) for 4 modules. Mountable in Han® B HMC hoods and housings.
- Alphabetical marking of module position A to D
- Zinc die-cast material
- Limiting temperatures range from -40°C to +125°C
- IEC 61984, EN 60664-1 approvals
- Mating cycles is 10,000
- High mechanical reliability of modules in case of vibration and impact stress
Applications
Industrial
Technical Specifications
Accessory Type
Hinged Frame
Product Range
-
For Use With
Harting Han-Modular Size 16B 4 Module
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability