Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09142083017
Newark Part No.15AC7203
Product RangeHan Gigabit HMC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.480 |
| 5+ | $71.460 |
| 10+ | $66.440 |
| 25+ | $62.860 |
| 50+ | $60.330 |
Price for:Each
Minimum: 1
Multiple: 1
$76.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09142083017
Newark Part No.15AC7203
Product RangeHan Gigabit HMC Series
Technical Datasheet
Product RangeHan Gigabit HMC Series
Heavy Duty Connector TypeModule
No. of Contacts8Contacts
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Gigabit HMC Series
No. of Contacts
8Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Module
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
5A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate