Print Page
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.030 |
| 5+ | $40.480 |
| 10+ | $38.250 |
| 25+ | $36.280 |
| 50+ | $34.530 |
| 100+ | $32.960 |
Price for:Each
Minimum: 1
Multiple: 1
$43.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083116
Newark Part No.22AC5036
Product RangeHan
Technical Datasheet
Product RangeHan
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate