Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140083041
Newark Part No.30AK8006
Product RangeHAN MegaBit Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $51.400 | $11.360 |
| 5+ | $49.750 | $11.360 |
| 10+ | $48.100 | $11.360 |
| 25+ | $46.910 | $11.360 |
| 50+ | $45.570 | $11.360 |
Price for:Each
Minimum: 1
Multiple: 1
$11.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083041
Newark Part No.30AK8006
Product RangeHAN MegaBit Series
Technical Datasheet
Product RangeHAN MegaBit Series
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating7.5A
SVHCLead
Technical Specifications
Product Range
HAN MegaBit Series
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
7.5A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
