Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140023001
Newark Part No.01C7872
Product RangeHan-Modular Series
Your Part Number
56 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 10+ | $10.990 |
| 25+ | $10.310 |
| 50+ | $9.730 |
| 100+ | $9.260 |
| 250+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140023001
Newark Part No.01C7872
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts-
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140023001 is a 2-contact Han-Quintax module, male. Made of polycarbonate, RAL 7032 (light grey) insert. Crimp termination.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
-
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
