Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09140022751Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94B8107 |
| Product Range | Han-Modular Series |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $76.690 |
| 5+ | $71.580 |
| 10+ | $66.470 |
| 25+ | $62.860 |
| 50+ | $60.280 |
Price for:Each
Minimum: 1
Multiple: 1
$76.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09140022751Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94B8107 |
| Product Range | Han-Modular Series |
| Technical Datasheet | |
| Product Range | Han-Modular Series |
| Heavy Duty Connector Type | Module |
| No. of Contacts | 2Contacts |
| No. of Contacts | 2 Contacts |
| Rectangular Shell Size | - |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Screw Socket |
| Current Rating | 100A |
| Wire Size AWG Max | 2AWG |
| Wire Size AWG Min | 5AWG |
| Contact Material | Copper Alloy |
| Contact Plating | Silver Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 09140022751 is a 2-contact Han 100A Axial Module, female, 16 to 35mm² wire cross section area with axial screw terminal. Polycarbonate insert with copper alloy contacts and silver plated surface contacts.
- Han® 200 A Crimp module
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Product Range | Han-Modular Series |
|---|---|
| No. of Contacts | 2Contacts |
| Rectangular Shell Size | - |
| Heavy Duty Contact Type | Screw Socket |
| Wire Size AWG Max | 2AWG |
| Contact Material | Copper Alloy |
| SVHC | Lead (25-Jun-2025) |
| Heavy Duty Connector Type | Module |
|---|---|
| No. of Contacts | 2 Contacts |
| Gender | Receptacle |
| Current Rating | 100A |
| Wire Size AWG Min | 5AWG |
| Contact Plating | Silver Plated Contacts |
Technical Docs (3)
Alternatives for 09140022751
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
