Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140022702
Newark Part No.04C8116
Product RangeHan-Modular Series
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.160 |
| 5+ | $31.720 |
| 10+ | $30.270 |
| 25+ | $29.070 |
| 50+ | $27.860 |
| 100+ | $25.960 |
Price for:Each
Minimum: 1
Multiple: 1
$33.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140022702
Newark Part No.04C8116
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
No. of Contacts2Contacts
Heavy Duty Connector TypeInsert
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating40A
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Product Overview
The Han-Modular series 9-contact Han D-sub heavy duty Connector Insert with crimp and screw terminal. It is available for one, two cables, 9-pin D-sub and for RS 485-based bus systems with T-functionality.
Applications
Industrial
Technical Specifications
Product Range
Han-Modular Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
8AWG
Contact Material
Copper Alloy
SVHC
Lead
No. of Contacts
2Contacts
No. of Contacts
2 Contacts
Gender
Receptacle
Current Rating
40A
Wire Size AWG Min
10AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09140022702
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
